Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502578-1100Copy |
| Order Code | 4379506 |
| Product Range | CLIK-Mate 502578 Series |
| Also Known As | 5025781100, 502578-1100 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.710 (S$0.7739) |
| 25+ | S$0.560 (S$0.6104) |
| 100+ | S$0.490 (S$0.5341) |
| 250+ | S$0.440 (S$0.4796) |
| 500+ | S$0.380 (S$0.4142) |
| 1000+ | S$0.340 (S$0.3706) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.71 (S$0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502578-1100Copy |
| Order Code | 4379506 |
| Product Range | CLIK-Mate 502578 Series |
| Also Known As | 5025781100, 502578-1100 |
| Technical Datasheet | |
| Product Range | CLIK-Mate 502578 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 11Ways |
| Pitch Spacing | 1.5mm |
| For Use With | Molex CLIK-Mate 213028, 213029, 502579, 503429 Series Male Crimp Terminals |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | CLIK-Mate 502578 Series |
|---|---|
| No. of Positions | 11Ways |
| For Use With | Molex CLIK-Mate 213028, 213029, 502579, 503429 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 1.5mm |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
