Print Page
503148-1270
PCB Receptacle, Wire-to-Board, 1.5 mm, 2 Rows, 12 Contacts, Female Receptacle, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 503148-1270Copy |
| Order Code | 4379511 |
| Product Range | CLIK-Mate 503148 Series |
| Also Known As | 5031481270, 5031481270, 503148-1270 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.150 (S$4.5235) |
| 5+ | S$3.580 (S$3.9022) |
| 25+ | S$2.920 (S$3.1828) |
| 50+ | S$2.610 (S$2.8449) |
| 100+ | S$2.470 (S$2.6923) |
| 150+ | S$2.210 (S$2.4089) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.15 (S$4.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 503148-1270Copy |
| Order Code | 4379511 |
| Product Range | CLIK-Mate 503148 Series |
| Also Known As | 5031481270, 5031481270, 503148-1270 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 12Contacts |
| Connector Type | Female Receptacle |
| Connector Mounting | Surface Mount |
| Product Range | CLIK-Mate 503148 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 1A |
| Contact Termination Type | Solder |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Type | Female Receptacle |
| Product Range | CLIK-Mate 503148 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Solder |
| Pitch Spacing | 1.5mm |
|---|---|
| No. of Contacts | 12Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 1A |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
