Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503566-1302Copy
Manufacturer Standard Lead Time18 weeks
Order Code4872572
Product RangeEasy-On 503566 Series
Also Known As5035661302, 503566-1302
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.900 (S$2.071) |
| 100+ | S$1.640 (S$1.7876) |
| 500+ | S$1.580 (S$1.7222) |
| 1000+ | S$1.510 (S$1.6459) |
| 2000+ | S$1.430 (S$1.5587) |
| 3000+ | S$1.350 (S$1.4715) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$19.00 (S$20.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503566-1302Copy
Manufacturer Standard Lead Time18 weeks
Order Code4872572
Product RangeEasy-On 503566 Series
Also Known As5035661302, 503566-1302
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts13Contacts
Product RangeEasy-On 503566 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (05-Nov-2025)
No. of Contacts
13Contacts
Product Range
Easy-On 503566 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Connector Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
