Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504195-0670Copy
Manufacturer Standard Lead Time21 weeks
Order Code2445431
Product RangeMicro-Lock 504195 Series
Also Known As5041950670, 504195-0670
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | S$1.280 (S$1.3952) |
| 3600+ | S$1.250 (S$1.3625) |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
S$1,536.00 (S$1,674.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504195-0670Copy
Manufacturer Standard Lead Time21 weeks
Order Code2445431
Product RangeMicro-Lock 504195 Series
Also Known As5041950670, 504195-0670
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock 504195 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-Lock Wire-to-Board System offers small size and highest current-carrying capability of any similar pitch positive-lock system. They also provide a wide range of mating configurations and superior pin and terminal protection.
- Crash-proof pin protection prevents header pins from bent or crushed
- Compact size and low profile
- Low insertion force with tin plating
- Wide mating latch with two-point positive lock secure mating retention,
- Polarization/mating guide provides secure mating retention
Applications
Communications & Networking, Consumer Electronics, Lighting, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
1.5A
Pitch Spacing
1.25mm
No. of Contacts
6Contacts
Product Range
Micro-Lock 504195 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000654
