Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504695-0607
Order Code2820596
Product RangeCP-3.3 504693
Also Known AsGTIN UPC EAN: 887191487922
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No504695-0607
Order Code2820596
Product RangeCP-3.3 504693
Also Known AsGTIN UPC EAN: 887191487922
Technical Datasheet
Accessory TypeTerminal Position Assurance Retainer
Product RangeCP-3.3 504693
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 504695-0607 from Molex is a 504695 series CP-3.3 Terminal Position Assurance (TPA) retainer. Retainer provides end-to-end protection against moisture ingression into the connected assembly and moisture drainage. Suitable for use with 504693, 504694, 505606 and 505605 housings.
- 6 circuit retainer
- Brown colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Ensures terminals are fully inserted and offers a secondary terminal retention feature
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Accessory Type
Terminal Position Assurance Retainer
Product Range
CP-3.3 504693
For Use With
Molex CP-3.3 504693, 505605 Series Receptacle & 504694, 505606 Series Plug Housings
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003