Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51015-0500 ..Copy |
| Order Code | 1507344 |
| Product Range | Board-in 51015 Series |
| Also Known As | GTIN UPC EAN: 800753749252 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51015-0500 ..Copy |
| Order Code | 1507344 |
| Product Range | Board-in 51015 Series |
| Also Known As | GTIN UPC EAN: 800753749252 |
| Technical Datasheet | |
| Product Range | Board-in 51015 Series |
| Gender | - |
| No. of Positions | 5Ways |
| Pitch Spacing | 2mm |
| For Use With | Molex Board-in 50034 Series Male Crimp Terminals |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Product Range | Board-in 51015 Series |
|---|---|
| No. of Positions | 5Ways |
| For Use With | Molex Board-in 50034 Series Male Crimp Terminals |
| Gender | - |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (07-Jul-2017) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
