Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51022-0600.
Order Code889544
Product RangeBoard-in 51022
Also Known AsGTIN UPC EAN: 800755672695
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51022-0600.
Order Code889544
Product RangeBoard-in 51022
Also Known AsGTIN UPC EAN: 800755672695
Technical Datasheet
Product RangeBoard-in 51022
No. of Positions6Ways
Pitch Spacing1.25mm
For Use With50061, 50080 Crimp Terminals
Technical Specifications
Product Range
Board-in 51022
No. of Positions
6Ways
For Use With
50061, 50080 Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004