Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51035-0400 ..Copy
Order Code1507271
Product RangeBoard-in 51035 Series
Also Known AsGTIN UPC EAN: 800753575141
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51035-0400 ..Copy
Order Code1507271
Product RangeBoard-in 51035 Series
Also Known AsGTIN UPC EAN: 800753575141
Technical Datasheet
Product RangeBoard-in 51035 Series
Gender-
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex Board-in 50097 Series Male Crimp Terminals
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Board-in 51035 Series
No. of Positions
4Ways
For Use With
Molex Board-in 50097 Series Male Crimp Terminals
Gender
-
Pitch Spacing
2.5mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
