Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51163-1200Copy
Order Code4262124
Product RangeMini-Lock 51163 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.230 (S$1.3407) |
| 25+ | S$0.940 (S$1.0246) |
| 100+ | S$0.810 (S$0.8829) |
| 250+ | S$0.690 (S$0.7521) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.23 (S$1.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51163-1200Copy
Order Code4262124
Product RangeMini-Lock 51163 Series
Technical Datasheet
Product RangeMini-Lock 51163 Series
No. of Positions12Ways
Pitch Spacing2.5mm
SVHCTo Be Advised
Technical Specifications
Product Range
Mini-Lock 51163 Series
No. of Positions
12Ways
For Use With
Molex Mini-Lock 50752 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
