Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51191-1200.Copy
Order Code1507393
Product RangeMini-Latch 51191 Series
Also Known AsGTIN UPC EAN: 800753327900
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51191-1200.Copy
Order Code1507393
Product RangeMini-Latch 51191 Series
Also Known AsGTIN UPC EAN: 800753327900
Technical Datasheet
Product RangeMini-Latch 51191 Series
No. of Positions12Ways
Pitch Spacing2.5mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Mini-Latch 51191 Series
No. of Positions
12Ways
For Use With
Molex Mini-Latch 50802 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
