Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51382-0800.
Order Code1120413
Product RangeMicroClasp 51382
Also Known AsGTIN UPC EAN: 800756632308
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51382-0800.
Order Code1120413
Product RangeMicroClasp 51382
Also Known AsGTIN UPC EAN: 800756632308
Technical Datasheet
Product RangeMicroClasp 51382
No. of Positions8Ways
Pitch Spacing2mm
For Use With56134, 500638 Crimp Terminals
SVHCNo SVHC (07-Jul-2017)
Product Overview
MicroClasp Wire to Board Connector System provide space savings and easy mating/unmating compared to similar 2mm and 2.5mm pitch wire to board systems.
- Low insertion force terminal design
- High current contacts carry up to 3A
- Inner positive lock provides latch protection
- Two-point contact design to secure electrical contact
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
MicroClasp 51382
No. of Positions
8Ways
For Use With
56134, 500638 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Jul-2017)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037