Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51382-1400.Copy |
| Order Code | 1120420 |
| Product Range | MicroClasp 51382 Series |
| Also Known As | GTIN UPC EAN: 800756632360 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51382-1400.Copy |
| Order Code | 1120420 |
| Product Range | MicroClasp 51382 Series |
| Also Known As | GTIN UPC EAN: 800756632360 |
| Technical Datasheet | |
| Product Range | MicroClasp 51382 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 14Ways |
| Pitch Spacing | 2mm |
| For Use With | Molex MicroClasp 561349000 & 561349100 Female Crimp Terminals |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
MicroClasp Wire to Board Connector System provide space savings and easy mating/unmating compared to similar 2mm and 2.5mm pitch wire to board systems.
- Low insertion force terminal design
- High current contacts carry up to 3A
- Inner positive lock provides latch protection
- Two-point contact design to secure electrical contact
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
| Product Range | MicroClasp 51382 Series |
|---|---|
| No. of Positions | 14Ways |
| For Use With | Molex MicroClasp 561349000 & 561349100 Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (07-Jul-2017) |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .061 |
