Print Page
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52018-4416Copy |
| Order Code | 9786090 |
| Product Range | 52018 |
| Also Known As | GTIN UPC EAN: 822348167227 |
| Technical Datasheet | |
| Modular Connector Type | Modular Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 4P4C |
| LAN Category | - |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| Connector Orientation | Vertical |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | 52018 |
Alternatives for 52018-4416
3 Products Found
Technical Specifications
| Modular Connector Type | Modular Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 4P4C |
| IP Rating | - |
| Connector Orientation | Vertical |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | - |
| Connector Mounting | Through Hole Mount |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | 52018 |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |

