Print Page
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52043-1519Copy |
| Order Code | 1509234 |
| Product Range | 52043 |
| Also Known As | GTIN UPC EAN: 822348300631 |
| Technical Datasheet | |
| Pitch Spacing | 1mm |
| No. of Contacts | 15Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 52043 |
| Contact Termination Type | Through Hole |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Tin-Bismuth Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Through Hole |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (17-Dec-2014) |
| No. of Contacts | 15Contacts |
|---|---|
| Product Range | 52043 |
| Contact Position | Bottom |
| Contact Plating | Tin-Bismuth Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

