Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52207-0585Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4872582 |
| Product Range | Easy-On 52207 Series |
| Also Known As | 522070585, 52207-0585 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.330 (S$1.4497) |
| 100+ | S$1.130 (S$1.2317) |
| 500+ | S$1.010 (S$1.1009) |
| 1000+ | S$0.942 (S$1.0268) |
| 2000+ | S$0.883 (S$0.9625) |
| 3000+ | S$0.866 (S$0.9439) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$13.30 (S$14.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52207-0585Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4872582 |
| Product Range | Easy-On 52207 Series |
| Also Known As | 522070585, 52207-0585 |
| Technical Datasheet | |
| Pitch Spacing | 1mm |
| No. of Contacts | 5Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 52207 Series |
| Contact Termination Type | Solder |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | 0 |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| Connector Mounting | Surface Mount |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (05-Nov-2025) |
| No. of Contacts | 5Contacts |
|---|---|
| Product Range | Easy-On 52207 Series |
| Contact Position | Top |
| Contact Plating | 0 |
| FFC / FPC Thickness | 0.3mm |
| Connector Orientation | Right Angle |
Alternatives for 52207-0585
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .414 |
