Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 522073085Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1079949 |
| Product Range | Easy-On 52207 Series |
| Also Known As | 522073085, 52207-3085 |
| Your Part Number | |
| Technical Datasheet |
2,888 In Stock
Need more?
2,888 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.820 (S$4.1638) |
| 10+ | S$3.300 (S$3.597) |
| 100+ | S$3.270 (S$3.5643) |
| 250+ | S$3.230 (S$3.5207) |
| 500+ | S$3.050 (S$3.3245) |
| 1000+ | S$2.990 (S$3.2591) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.82 (S$4.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 522073085Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1079949 |
| Product Range | Easy-On 52207 Series |
| Also Known As | 522073085, 52207-3085 |
| Technical Datasheet | |
| Pitch Spacing | 1mm |
| No. of Contacts | 30Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 52207 Series |
| Contact Termination Type | Solder |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | Tin-Bismuth Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| Connector Mounting | Surface Mount |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (23-Jan-2024) |
| No. of Contacts | 30Contacts |
|---|---|
| Product Range | Easy-On 52207 Series |
| Contact Position | Top |
| Contact Plating | Tin-Bismuth Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
| Connector Orientation | Right Angle |
Technical Docs (4)
Alternatives for 522073085
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
