Print Page
52418-1110
PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 11 Contacts, Female Receptacle, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52418-1110Copy |
| Order Code | 1508354 |
| Also Known As | GTIN UPC EAN: 800753568013 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52418-1110Copy |
| Order Code | 1508354 |
| Also Known As | GTIN UPC EAN: 800753568013 |
| Technical Datasheet | |
| Pitch Spacing | 2mm |
| Connector Type | Female Receptacle |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | PET (Polyester) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 1.5A |
| Contact Termination Type | Solder |
Product Overview
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
| Pitch Spacing | 2mm |
|---|---|
| Contact Material | Phosphor Bronze |
| Connector Body Material | PET (Polyester) Body |
| Contact Current Rating | 1.5A |
| Connector Type | Female Receptacle |
|---|---|
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Solder |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
