Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52484-0510..Copy |
| Order Code | 1507298 |
| Product Range | Mi II 52484 Series |
| Also Known As | GTIN UPC EAN: 800754367745 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52484-0510..Copy |
| Order Code | 1507298 |
| Product Range | Mi II 52484 Series |
| Also Known As | GTIN UPC EAN: 800754367745 |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| No. of Rows | 1 Row |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Product Range | Mi II 52484 Series |
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Product Range | Mi II 52484 Series |
| Contact Gender | Female |
|---|---|
| Connector Mounting | Cable Mount |
| Contact Plating | Tin Plated Contacts |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
