Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52559-1072Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4872585 |
| Product Range | Easy-On 52559 Series |
| Also Known As | 525591072, 52559-1072 |
| Your Part Number | |
| Technical Datasheet |
930 In Stock
Need more?
930 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.620 (S$1.7658) |
| 100+ | S$1.380 (S$1.5042) |
| 500+ | S$1.230 (S$1.3407) |
| 1000+ | S$1.210 (S$1.3189) |
| 2000+ | S$1.190 (S$1.2971) |
| 3000+ | S$1.160 (S$1.2644) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$16.20 (S$17.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52559-1072Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4872585 |
| Product Range | Easy-On 52559 Series |
| Also Known As | 525591072, 52559-1072 |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 10Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 52559 Series |
| Contact Termination Type | Solder |
| Contact Position | - |
| No. of Rows | 1 Row |
| Contact Plating | 0 |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| Connector Mounting | Surface Mount |
| Connector Orientation | Straight |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (05-Nov-2025) |
| No. of Contacts | 10Contacts |
|---|---|
| Product Range | Easy-On 52559 Series |
| Contact Position | - |
| Contact Plating | 0 |
| FFC / FPC Thickness | 0.3mm |
| Connector Orientation | Straight |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
