Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52610-1871Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872588
Product RangeEasy-On 52610 Series
Also Known As526101871, 52610-1871
Your Part Number
900 In Stock
Need more?
900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.160 (S$2.3544) |
| 10+ | S$1.850 (S$2.0165) |
| 100+ | S$1.560 (S$1.7004) |
| 250+ | S$1.480 (S$1.6132) |
| 500+ | S$1.470 (S$1.6023) |
| 1000+ | S$1.460 (S$1.5914) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.16 (S$2.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52610-1871Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872588
Product RangeEasy-On 52610 Series
Also Known As526101871, 52610-1871
Technical Datasheet
Pitch Spacing1mm
No. of Contacts18Contacts
Product RangeEasy-On 52610 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact Plating0
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (05-Nov-2025)
No. of Contacts
18Contacts
Product Range
Easy-On 52610 Series
Contact Position
-
Contact Plating
0
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3411
