Print Page
52893-1095
FFC / FPC Board Connector, ZIF, 0.5 mm, 10 Contacts, Receptacle, Easy-On 52893, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52893-1095Copy |
| Order Code | 1556793 |
| Product Range | Easy-On 52893 |
| Also Known As | GTIN UPC EAN: 822348120819 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52893-1095Copy |
| Order Code | 1556793 |
| Product Range | Easy-On 52893 |
| Also Known As | GTIN UPC EAN: 822348120819 |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 10Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 52893 |
| Contact Termination Type | Surface Mount |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Tin Silver Bismuth Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The 52893-1095 is a 10-circuit 1-row Easy-On™ Type FFC/FPC Right Angle Connector, ZIF receptacle, bottom contact style and tin silver bismuth plated phosphor bronze contacts. This 52893 series connector is made of high temperature thermoplastic, has surface mount termination. The FFC/FPC connector is available with actuator, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals.
- Narrower width and shorter length dimensions - Provides additional space savings
- Movable terminals - Ensures more secure contact retention
- Dual-contact design
- Housing designs highlight FPC tabs - Assures proper cable seating
- Actuators reinforcements for large circuit sizes - Actuator reinforcements for large circuit sizes
- Natural colour
- UL94V-0 Flammability rating
- 0.5A Current rating per contact
- 50V Voltage rating
- -20 to 85°C Temperature rating
Applications
Consumer Electronics, Security, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Medical, Audio
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Contacts | 10Contacts |
|---|---|
| Product Range | Easy-On 52893 |
| Contact Position | Bottom |
| Contact Plating | Tin Silver Bismuth Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00014 |
