Print Page
52893-1295
FFC / FPC Board Connector, ZIF, 0.5 mm, 12 Contacts, Receptacle, Easy-On 52893, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52893-1295Copy |
| Order Code | 1556795 |
| Product Range | Easy-On 52893 |
| Also Known As | GTIN UPC EAN: 822348120833 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 52893-1295Copy |
| Order Code | 1556795 |
| Product Range | Easy-On 52893 |
| Also Known As | GTIN UPC EAN: 822348120833 |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 12Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 52893 |
| Contact Termination Type | Surface Mount |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Tin-Bismuth Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for 52893-1295
4 Products Found
Product Overview
Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
- Multiple polarizing keys
- Positive inertia lock
Applications
Automotive, Consumer Electronics, Industrial, Medical, Data / Computing
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (07-Jul-2017) |
| No. of Contacts | 12Contacts |
|---|---|
| Product Range | Easy-On 52893 |
| Contact Position | Bottom |
| Contact Plating | Tin-Bismuth Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00015 |
