Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No53259-0417
Order Code1508456
Product Range53259
Also Known AsGTIN UPC EAN: 822348177837
Technical Datasheet
Connector SystemsSignal
Contact Termination TypeThrough Hole
Product Range53259
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Type-
Technical Specifications
Connector Systems
Signal
Product Range
53259
Contact Material
Phosphor Bronze
Connector Type
-
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001