Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No53259-0529
Order Code1508498
Product Range53259
Also Known AsGTIN UPC EAN: 822348135103
Technical Datasheet
Connector SystemsPower
Contact Termination TypeThrough Hole Right Angle
Product Range53259
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
Product Overview
The 53259-0529 is a 5-position 1-row fully shrouded right-angle PCB Header with tin-plated brass contacts. It mates with 51067 crimp housing and 50217 crimp terminal.
- UL94V-0 Flammability
- 5.5A Maximum current per contact
- 250V Maximum voltage
Applications
Industrial
Technical Specifications
Connector Systems
Power
Product Range
53259
Contact Material
Brass
Connector Type
-
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001