Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No53268-1270
Order Code1508644
Product Range53268
Also Known AsGTIN UPC EAN: 822348144549
Technical Datasheet
Connector SystemsBoard-to-Board, Signal
Contact Termination TypeSurface Mount
Product Range53268
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Technical Specifications
Connector Systems
Board-to-Board, Signal
Product Range
53268
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001