Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No53307-4071
Order Code1509386
Product Range53307
Also Known AsGTIN UPC EAN: 822348180561
Technical Datasheet
Connector SystemsBoard-to-Board
Contact Termination TypeSurface Mount Straight
Product Range53307
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Type-
Technical Specifications
Connector Systems
Board-to-Board
Product Range
53307
Contact Material
Phosphor Bronze
Connector Type
-
Contact Termination Type
Surface Mount Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

