Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53313-1865Copy |
| Order Code | 1508533 |
| Product Range | Mi II 53313 |
| Also Known As | GTIN UPC EAN: 756054796931 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53313-1865Copy |
| Order Code | 1508533 |
| Product Range | Mi II 53313 |
| Also Known As | GTIN UPC EAN: 756054796931 |
| Technical Datasheet | |
| Connector Systems | Signal, Wire-to-Board |
| Contact Termination Type | Through Hole |
| Product Range | Mi II 53313 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
Product Overview
The 53313-1865 is a 18-position 2-row fully shrouded vertical PCB Header with tin-plated brass contacts and a grey nylon insulator. It mates with the wire-to-board IDT receptacle 52478, 52484 and 51089 crimp terminal.
- UL94V-0 Flammability
- 2A Maximum current per contact
- 125V Maximum voltage
Applications
Industrial
Technical Specifications
| Connector Systems | Signal, Wire-to-Board |
|---|---|
| Product Range | Mi II 53313 |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Contact Termination Type | Through Hole |
|---|---|
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019595 |
