Print Page
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53493-0478Copy |
| Order Code | 1508050 |
| Product Range | 53493 |
| Also Known As | GTIN UPC EAN: 822348280162 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Contact Termination Type | Surface Mount |
| Product Range | 53493 |
| Connector Shroud | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | - |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Product Range | 53493 |
| Contact Material | Brass |
| Connector Type | - |
| Contact Termination Type | Surface Mount |
|---|---|
| Connector Shroud | - |
| Contact Plating | Gold Plated Contacts |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

