Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No53520-0520Copy
Order Code1508359
Product Range53520
Also Known AsGTIN UPC EAN: 800753467705
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Contact Termination TypeThrough Hole
Product Range53520
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Alternatives for 53520-0520
1 Product Found
Technical Specifications
Connector Systems
Power, Wire-to-Board
Product Range
53520
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

