Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53780-1570Copy |
| Order Code | 1508649 |
| Product Range | PanelMate 53780 Series |
| Also Known As | GTIN UPC EAN: 822348185214 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53780-1570Copy |
| Order Code | 1508649 |
| Product Range | PanelMate 53780 Series |
| Also Known As | GTIN UPC EAN: 822348185214 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 15Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | PanelMate 53780 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | - |
| Connector Orientation | Right Angle |
| Contact Current Rating | 1A |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | - |
| Contact Current Rating | 1A |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 15Contacts |
| Product Range | PanelMate 53780 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
