Print Page
54548-2071
FFC / FPC Board Connector, ZIF, 0.5 mm, 20 Contacts, Easy-On 54548 Series, Solder, Bottom, 1 Row
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 54548-2071Copy |
| Order Code | 1509183 |
| Product Range | Easy-On 54548 Series |
| Also Known As | GTIN UPC EAN: 822348231232 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 54548-2071Copy |
| Order Code | 1509183 |
| Product Range | Easy-On 54548 Series |
| Also Known As | GTIN UPC EAN: 822348231232 |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 20Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 54548 Series |
| Contact Termination Type | Solder |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| Connector Mounting | Surface Mount |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The 54548-2071 is a 20-position 1-row female right-angle Easy-On™ ZIF FFC/FPC Connector with gold-plated phosphor bronze contacts. It mates with the Premo-Flex FFC.
- PCB retention
- Polarized to PCB
- Maximum current per contact is 0.5A
- Maximum voltage is 50V
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (07-Jul-2017) |
| No. of Contacts | 20Contacts |
|---|---|
| Product Range | Easy-On 54548 Series |
| Contact Position | Bottom |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
| Connector Orientation | Right Angle |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
