Print Page
54548-2272
FFC / FPC Board Connector, 0.5 mm, 22 Contacts, Easy-On 54548 Series, Solder, Bottom, 1 Row
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 54548-2272Copy |
| Order Code | 4072781 |
| Product Range | Easy-On 54548 Series |
| Also Known As | 545482272, 54548-2272 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$6.280 (S$6.8452) |
| 9000+ | S$5.340 (S$5.8206) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$18,840.00 (S$20,535.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 54548-2272Copy |
| Order Code | 4072781 |
| Product Range | Easy-On 54548 Series |
| Also Known As | 545482272, 54548-2272 |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 22Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 54548 Series |
| Contact Termination Type | Solder |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| Connector Mounting | Surface Mount |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 22Contacts |
|---|---|
| Product Range | Easy-On 54548 Series |
| Contact Position | Bottom |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
| Connector Orientation | Right Angle |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
