Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54819-1572Copy
Order Code1512425
Product Range54819 Series
Also Known AsGTIN UPC EAN: 822348178834
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No54819-1572Copy
Order Code1512425
Product Range54819 Series
Also Known AsGTIN UPC EAN: 822348178834
Technical Datasheet
No. of Positions5Ways
Contact MaterialCopper Alloy
Product Range54819 Series
Alternatives for 54819-1572
3 Products Found
Product Overview
The 54819-1572 is a 5-circuit black USB On-The-Go (OTG) Mini-B Receptacle with right-angle orientation. It is suitable for wire-to-board applications. It mates with 59204-9401 and 59205-3301 connectors. It has gold-plated high performance alloy (HPA) metal, tin-plated terminations and high temperature thermoplastic resin.
- 1A Rated current
- 30V Maximum voltage
- UL94V-0 Flammability rating
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Positions
5Ways
Product Range
54819 Series
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
