Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55460-0672
Order Code1508384
Product RangeMi II 55460
Also Known AsGTIN UPC EAN: 822348188819
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No55460-0672
Order Code1508384
Product RangeMi II 55460
Also Known AsGTIN UPC EAN: 822348188819
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Contact Termination TypeSurface Mount
Product RangeMi II 55460
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Technical Specifications
Connector Systems
Signal, Wire-to-Board
Product Range
Mi II 55460
Contact Material
Brass
Connector Type
PCB Header
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001