Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No59370-8100.
Order Code1507016
Product RangeMicroTPA MUO 2.5 59370
Also Known AsGTIN UPC EAN: 800754824330
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No59370-8100.
Order Code1507016
Product RangeMicroTPA MUO 2.5 59370
Also Known AsGTIN UPC EAN: 800754824330
Technical Datasheet
Product RangeMicroTPA MUO 2.5 59370
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51216, 505596 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (07-Jul-2017)
Alternatives for 59370-8100.
1 Product Found
Technical Specifications
Product Range
MicroTPA MUO 2.5 59370
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (07-Jul-2017)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 51216, 505596 Series Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
