Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 63811-7500Copy |
| Order Code | 1518256 |
| Product Range | PremiumGrade 207129 |
| Also Known As | GTIN UPC EAN: 822350924269 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 63811-7500Copy |
| Order Code | 1518256 |
| Product Range | PremiumGrade 207129 |
| Also Known As | GTIN UPC EAN: 822350924269 |
| Technical Datasheet | |
| Crimp Tool Type | Ratchet |
| For Use With | Molex KK 2477, 2478, 2878, 838, 5167, 6438, 6838, 8818, 8993 & 172160 Series 24-18AWG Contacts |
| Product Range | PremiumGrade 207129 |
Product Overview
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in the proper crimp position
- Tool is IPC/WHMA-A-620 Class 2 and RoHS compliant as indicated.
- For 3.96mm (.156") Pitch KK® crimp terminal for 18-24AWG
Applications
Maintenance & Repair
Technical Specifications
| Crimp Tool Type | Ratchet |
|---|---|
| Product Range | PremiumGrade 207129 |
| For Use With | Molex KK 2477, 2478, 2878, 838, 5167, 6438, 6838, 8818, 8993 & 172160 Series 24-18AWG Contacts |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .58 |
