Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63819-1200Copy
Order Code1560168
Product RangePremiumGrade 207129
Also Known AsGTIN UPC EAN: 800756955551
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-1200Copy
Order Code1560168
Product RangePremiumGrade 207129
Also Known AsGTIN UPC EAN: 800756955551
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129
SVHCNo SVHC (17-Dec-2015)
Product Overview
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
- Right and left handed applications
- Tool is WHMA-IPCA620 Class 2 compliant as indicated
- For 2.36mm (0.093") and 3.18mm (0.125") diameter, standard pin and socket crimp terminals
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex Standard .093" & Claspcon Series 24-16AWG Pin & Socket Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381063
