Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70107-5003Copy
Manufacturer Standard Lead Time15 weeks
Order Code4668124
Product RangeSL 70107 Series
Also Known As701075003, 70107-5003
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 400+ | S$0.730 (S$0.7957) |
Price for:Each
Minimum: 400
Multiple: 400
S$292.00 (S$318.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70107-5003Copy
Manufacturer Standard Lead Time15 weeks
Order Code4668124
Product RangeSL 70107 Series
Also Known As701075003, 70107-5003
Technical Datasheet
Product RangeSL 70107 Series
No. of Positions3Ways
Pitch Spacing2.54mm
For Use WithMolex SL 70021 Series Male Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
SL 70107 Series
No. of Positions
3Ways
For Use With
Molex SL 70021 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
