Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No714300008Copy
Order Code1512504
Also Known As71430-0008
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No714300008Copy
Order Code1512504
Also Known As71430-0008
Technical Datasheet
Product Overview
The 0714300008 is a 0.8mm 1-port dual-row right-angle 68 circuits Pitch Ultra+™ VHDCI Receptacle with enhanced shield. It is used for wire-to-board application. The receptacle is made of gold-plated high temperature thermoplastic resin. It mates with 71425 Ultra+™ VHDCI plug kit.
- 1A Maximum current per contact
- -55 to 85°C Operating temperature range
- 500 Maximum mating cycles durability
- UL94V-0 Flammability rating
- Through hole style termination interface
Applications
Industrial
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
