Print Page
71660-7080..
Mezzanine Connector, Receptacle, 1.27 mm, 2 Rows, 80 Contacts, Through Hole Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 71660-7080..Copy |
| Order Code | 1508152 |
| Product Range | EBBI 71660 |
| Also Known As | GTIN UPC EAN: 800754351607 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 71660-7080..Copy |
| Order Code | 1508152 |
| Product Range | EBBI 71660 |
| Also Known As | GTIN UPC EAN: 800754351607 |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 80Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | EBBI 71660 |
| Contact Termination Type | Through Hole |
Product Overview
EBBI 50D series meets market demand for low-cost, unshielded, high density and leaf-style connectors.
- Polarized D-shape leaf contact for parallel board packaging
- Polarized guide posts allow extra lead-in on blind-mate versions
- Leaf-style interface provides high-durability
- Receptacle mates to standard .062 inch pc card edge
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 80Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | EBBI 71660 |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
