Print Page
71661-7040
Mezzanine Connector, Header, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71661-7040Copy
Order Code1508097
Product RangeEBBI 71661
Also Known AsGTIN UPC EAN: 800754352277
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No71661-7040Copy
Order Code1508097
Product RangeEBBI 71661
Also Known AsGTIN UPC EAN: 800754352277
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeEBBI 71661
Contact Termination TypeThrough Hole
SVHCNo SVHC (07-Jul-2017)
Alternatives for 71661-7040
1 Product Found
Product Overview
EBBI 50D series meets market demand for low-cost, unshielded, high density and leaf-style connectors.
- Polarized D-shape leaf contact for parallel board packaging
- Polarized guide posts allow extra lead-in on blind-mate versions
- Leaf-style interface provides high-durability
- Receptacle mates to standard .062 inch pc card edge
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
EBBI 71661
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
