Print Page
71764-0112
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71764-0112Copy
Order Code1508770
Product RangeC-Grid 71764 Series
Also Known AsGTIN UPC EAN: 800753312050
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No71764-0112Copy
Order Code1508770
Product RangeC-Grid 71764 Series
Also Known AsGTIN UPC EAN: 800753312050
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeC-Grid 71764 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialThermoplastic Body
Connector OrientationRight Angle
Contact Current Rating3A
SVHCNo SVHC (07-Jul-2017)
Alternatives for 71764-0112
4 Products Found
Product Overview
- 2.54mm pitch dual row board-to-board C-Grid connector system
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Applications
Automotive, Consumer Electronics, Communications & Networking, Lighting, Medical
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Thermoplastic Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
12Contacts
Product Range
C-Grid 71764 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Connector Orientation
Right Angle
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
