Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-2133Copy
Order Code4815837
Product Range73230 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.590 (S$28.9831) |
| 10+ | S$22.590 (S$24.6231) |
| 25+ | S$22.500 (S$24.525) |
| 100+ | S$19.560 (S$21.3204) |
| 250+ | S$18.260 (S$19.9034) |
| 500+ | S$17.900 (S$19.511) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.59 (S$28.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-2133Copy
Order Code4815837
Product Range73230 Series
Technical Datasheet
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Coaxial Cable TypeRG-178
Connector Type APigtail
Impedance50ohm
Jacket Colour-
Product Range73230 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
17.7"
Coaxial Cable Type
RG-178
Impedance
50ohm
Product Range
73230 Series
Cable Length - Metric
450mm
Connector Type A
Pigtail
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004505
