Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73386-0201Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4002303 |
| Product Range | 73386 Series |
| Also Known As | 733860201, 733860201, 73386-0201 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.950 (S$14.1155) |
| 10+ | S$11.000 (S$11.990) |
| 25+ | S$10.310 (S$11.2379) |
| 100+ | S$9.350 (S$10.1915) |
| 250+ | S$8.760 (S$9.5484) |
| 500+ | S$8.720 (S$9.5048) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.95 (S$14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73386-0201Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4002303 |
| Product Range | 73386 Series |
| Also Known As | 733860201, 733860201, 73386-0201 |
| Technical Datasheet | |
| Convert From Coax Type | SMB |
| Convert From Gender | Jack |
| Convert To Coax Type | SMA |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | Inter Series Coaxial |
| Product Range | 73386 Series |
Technical Specifications
| Convert From Coax Type | SMB |
|---|---|
| Convert To Coax Type | SMA |
| Adapter Body Style | Straight Adapter |
| Connector Type | Inter Series Coaxial |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | 73386 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003901 |
