Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 739270010Copy |
| Order Code | 1508127 |
| Product Range | 73927 Series |
| Also Known As | 73927-0010, GTIN UPC EAN: 800756530888 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 739270010Copy |
| Order Code | 1508127 |
| Product Range | 73927 Series |
| Also Known As | 73927-0010, GTIN UPC EAN: 800756530888 |
| Technical Datasheet | |
| Cage Type | SFP Cage |
| Port Configuration | 1 x 1 (Single) |
| Heat Sink | Without Heat Sink |
| Light Pipes | Without Light Pipe |
| Connector Mounting | Through Hole, Solder Post |
| Product Range | 73927 Series |
| SVHC | To Be Advised |
Alternatives for 739270010
1 Product Found
Technical Specifications
| Cage Type | SFP Cage |
|---|---|
| Heat Sink | Without Heat Sink |
| Connector Mounting | Through Hole, Solder Post |
| SVHC | To Be Advised |
| Port Configuration | 1 x 1 (Single) |
|---|---|
| Light Pipes | Without Light Pipe |
| Product Range | 73927 Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
