Print Page
229 In Stock
Need more?
229 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$60.340 (S$65.7706) |
5+ | S$57.960 (S$63.1764) |
10+ | S$57.290 (S$62.4461) |
25+ | S$56.740 (S$61.8466) |
Price for:Each
Minimum: 1
Multiple: 1
S$60.34 (S$65.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74736-0449
Order Code3226142
Product Range74736
Technical Datasheet
Accessory TypeCage Assembly
For Use WithMolex XFP I/O Connectors
Product Range74736
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 74736 series XFP cage assembly
- 10Gigabit small form factor pluggable compatible
- PCI heat sink
- Elastomer EMI gasket
- Features 3D legs
- Copper alloy metal material
- Horizontal orientation
- Through hole - compliant pin termination interface style
- SAN thermal height
- Pin field thermal solutions
Technical Specifications
Accessory Type
Cage Assembly
Product Range
74736
For Use With
Molex XFP I/O Connectors
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05