Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No75710-3006Copy
Order Code1548389
Product RangeGbX I-Trac 75710 Series
Also Known AsGTIN UPC EAN: 822350316859
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No75710-3006Copy
Order Code1548389
Product RangeGbX I-Trac 75710 Series
Also Known AsGTIN UPC EAN: 822350316859
Technical Datasheet
Product RangeGbX I-Trac 75710 Series
No. of Contacts132Contacts
Pitch Spacing-
Contact Termination TypePress Fit Right Angle
No. of Rows11Rows
Row Pitch1.5mm
Contact MaterialCopper Alloy
Technical Specifications
Product Range
GbX I-Trac 75710 Series
Pitch Spacing
-
No. of Rows
11Rows
Contact Material
Copper Alloy
No. of Contacts
132Contacts
Contact Termination Type
Press Fit Right Angle
Row Pitch
1.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
