Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No75800-0001
Order Code1353569
Product Range75800
Also Known AsGTIN UPC EAN: 822348862719
Technical Datasheet
No. of Contacts170Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product Range75800
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Insert moulded "chicklet" design
- Proven contact interface
- Performance per XFP specifications
Technical Specifications
No. of Contacts
170Contacts
Connector Type
I/O
Product Range
75800
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391