Print Page
75900-1141
Pin Header, Automotive, Wire-to-Board, 3.5 mm, 2 Rows, 8 Contacts, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No75900-1141Copy
Order Code4872679
Product RangeMX150 75900 Series
Also Known As759001141, 75900-1141
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2736+ | S$2.010 (S$2.1909) |
Price for:Each
Minimum: 2736
Multiple: 2736
S$5,499.36 (S$5,994.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No75900-1141Copy
Order Code4872679
Product RangeMX150 75900 Series
Also Known As759001141, 75900-1141
Technical Datasheet
Connector SystemsAutomotive, Wire-to-Board
Pitch Spacing3.5mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMX150 75900 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector OrientationRight Angle
Contact Current Rating17A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Automotive, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
3.5mm
No. of Contacts
8Contacts
Product Range
MX150 75900 Series
Contact Material
Brass
Connector Type
Pin Header
Contact Current Rating
17A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00547
