Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No84525-0032
Order Code3050128
Product RangeML-XT XRC 84525
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No84525-0032
Order Code3050128
Product RangeML-XT XRC 84525
Technical Datasheet
Product RangeML-XT XRC 84525
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithMolex XRC & ML-XT Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
Product Overview
ML-XT / XRC female (socket) terminal suitable for 16 to 18AWG wire size.
- Insulation diameter 1.40 to 2.16mm
Technical Specifications
Product Range
ML-XT XRC 84525
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex XRC & ML-XT Series Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000748